LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC60H8871DSRE6 product image
Images for reference only

VISHAY RNC60H8871DSRE6

Manufacturer
MPN
RNC60H8871DSRE6
LCSC Part #
C3467204
Packaging
Through Hole,D2.5xL7.1mm
Customer #
Key Attributes
RES 8.87kΩ ±0.5% 250mW Through Hole,D2.5xL7.1mm
DatasheetVISHAY RNC60H8871DSRE6
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3729$ 1.37
200+$ 0.5322$ 106.44
500+$ 0.5137$ 256.85
1,000+$ 0.5045$ 504.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL7.1mm
Resistance8.87kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.5%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC60H8871DSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 5.3235
ERC558K8700DHEB600VISHAYThrough Hole,D2.5xL7.1mm0$ 1.2387
RNC60H8871DSRE8VISHAYThrough Hole,D2.5xL7.1mm0$ 1.3729
RNC60H8871DSRE7VISHAYThrough Hole,D2.5xL7.1mm0$ 1.3729
ERC558K8700DHEK600VISHAYThrough Hole,D2.5xL7.1mm0$ 5.5454
RNC60H8871DSRE5VISHAYThrough Hole,D2.5xL7.1mm0$ 1.3729
RNC60J8871BSRE5VISHAYThrough Hole,D2.5xL7.1mm0$ 3.392
RNC60J8871BSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 9.2953
RNC60J8871BSRE8VISHAYThrough Hole,D2.5xL7.1mm0$ 3.392
RNC60J8871BSRE6VISHAYThrough Hole,D2.5xL7.1mm0$ 3.392