LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55J38R3FSRE8 product image
Images for reference only

VISHAY RNC55J38R3FSRE8

Manufacturer
MPN
RNC55J38R3FSRE8
LCSC Part #
C3467020
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 38.3Ω ±1% 125mW Through Hole,D2.4xL6.4mm
DatasheetVISHAY RNC55J38R3FSRE8
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.759$ 0.76
200+$ 0.2947$ 58.94
500+$ 0.2839$ 141.95
1,000+$ 0.2792$ 279.20
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance38.3Ω
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55J38R3FSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 2.7285
RNC55J38R3FSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 3.006
RNC55J38R3FSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 0.8713
RNC55J38R3FSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 0.7317
RNC55J38R3FSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 0.759
RNC55J38R3FRB14VISHAYThrough Hole,D2.4xL6.4mm0$ 3.0141
ERC5538R300FEEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 2.8799
ERC5538R300FEEB500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.6248
RNC55J38R3FRBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 3.3041
RNC55J38R3FSRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 0.759
RNC55K38R3FSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 1.0867
RNC55H38R3FSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 1.9782
RNC55H38R3FSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.3239
RNC55H38R3FMBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.3239
RNC55H38R3FSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5395
RNC55H38R3FMRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5395
RNC55H38R3FSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 0.6636
RNC55H38R3FMRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 0.6636
ERC5538R300FHEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 2.3092
ERC5538R300FKEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 1.032