VISHAY RNC55H3603BSRE8
| Manufacturer | |
| MPN | RNC55H3603BSRE8 |
| LCSC Part # | C3466915 |
| Packaging | Through Hole,D2.4xL6.4mm |
| Customer # | |
| Key Attributes | RES 360kΩ ±0.1% 125mW Through Hole,D2.4xL6.4mm |
| Datasheet | VISHAY RNC55H3603BSRE8 |
| Alternative Parts | 6 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 360kΩ | |
| Power(Watts) | 125mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 360kΩ | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.1541 | $ 4.15 |
| 200+ | $ 1.6089 | $ 321.78 |
| 500+ | $ 1.5518 | $ 775.90 |
| 1,000+ | $ 1.5241 | $ 1524.10 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 360kΩ | |
| Power(Watts) | 125mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 360kΩ | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNC55H3603BSB14 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 3.9884 | ||
| RNC55H3603BSRE6 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 4.0007 | ||
| RNC55H3603BSRE5 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 4.1541 | ||
| RNC55H3603BSRE7 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 4.1541 | ||
| RNC55J3603BRB14 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 4.933 | ||
| RNC55J3603BSB14 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 5.1382 |

