LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR05C1373FRRE619 product image
Images for reference only

VISHAY RLR05C1373FRRE619

Manufacturer
MPN
RLR05C1373FRRE619
LCSC Part #
C3466827
Packaging
Through Hole,D1.7xL3.8mm
Customer #
Key Attributes
RES 137kΩ ±1% 125mW Through Hole,D1.7xL3.8mm
DatasheetVISHAY RLR05C1373FRRE619
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.4433$ 1.44
200+$ 0.5581$ 111.62
500+$ 0.5395$ 269.75
1,000+$ 0.5302$ 530.20
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.7xL3.8mm
Resistance137kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+150℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RLR05C1373FSB14VISHAYThrough Hole,D1.7xL3.8mm0$ 3.1811
RLR05C1373FRB14VISHAYThrough Hole,D1.7xL3.8mm0$ 3.1811
RLR05C1373FSBSLVISHAYThrough Hole,D1.7xL3.8mm0$ 4.0384
RLR05C1373FRBSLVISHAYThrough Hole,D1.7xL3.8mm0$ 4.0384
RLR05C1373FRRSLVISHAYThrough Hole,D1.7xL3.8mm0$ 1.0743
RLR05C1373FSRSLVISHAYThrough Hole,D1.7xL3.8mm0$ 1.0527
RLR05C1373FRRE519VISHAYThrough Hole,D1.7xL3.8mm0$ 1.4433
RLR05C1373FRRE819VISHAYThrough Hole,D1.7xL3.8mm0$ 1.4761
RLR05C1373FRBSL19VISHAYThrough Hole,D1.7xL3.8mm0$ 4.8343
RLR05C1373FSRE5VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C1373FSRE519VISHAYThrough Hole,D1.7xL3.8mm0$ 1.4433
RLR05C1373FSRE7VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C1373FSRE819VISHAYThrough Hole,D1.7xL3.8mm0$ 1.4761
RLR05C1373FRRE7VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C1373FPRSLVISHAYThrough Hole,D1.7xL3.8mm0$ 1.0937
RLR05C1373FRRSL19VISHAYThrough Hole,D1.7xL3.8mm0$ 1.7431
RLR05C1373FRRE5VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C1373FSRE8VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C1373FPR36VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C1373FRRE719VISHAYThrough Hole,D1.7xL3.8mm0$ 1.4433