VISHAY RNR55H3650BPRE5
| Manufacturer | |
| MPN | RNR55H3650BPRE5 |
| LCSC Part # | C3466654 |
| Packaging | Through Hole,D2.4xL6.4mm |
| Customer # | |
| Key Attributes | RES 365Ω ±0.1% 125mW Through Hole,D2.4xL6.4mm |
| Datasheet | VISHAY RNR55H3650BPRE5 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 365Ω | |
| Power(Watts) | 125mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 365Ω | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.3976 | $ 1.40 |
| 200+ | $ 0.5415 | $ 108.30 |
| 500+ | $ 0.523 | $ 261.50 |
| 1,000+ | $ 0.5137 | $ 513.70 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 365Ω | |
| Power(Watts) | 125mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 365Ω | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNC55H3650BSBSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 5.5442 | ||
| RNC55H3650BRB14 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 5.0364 | ||
| RNC55H3650BMB14 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 5.0364 | ||
| RNC55H3650BSB14 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 5.0364 | ||
| RNC55H3650BMRE6 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.11 | ||
| RNC55H3650BSRE6 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.11 | ||
| RNC55H3650BSR36 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.1352 | ||
| RNC55H3650BSRSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.3317 | ||
| RNC55H3650BSBSL65 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 6.4632 | ||
| RNC55H3650BMRE8 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.16 | ||
| ERC55365R00BHEB500 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 0.9703 | ||
| RNR55H3650BPR36 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.3976 | ||
| RNC55H3650BSRE765 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.7184 | ||
| RNC55H3650BSB1465 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 5.8632 | ||
| RNC55H3650BMRSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 4.8004 | ||
| RNC55H3650BSRE665 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.7184 | ||
| RNC55H3650BMRE5 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.16 | ||
| RNC55H3650BSRE7 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.16 | ||
| RNC55H3650BSRE8 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.16 | ||
| RNR55H3650BPRE6 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.3976 |

