LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY ERL0737K400FKEK500

Manufacturer
MPN
ERL0737K400FKEK500
LCSC Part #
C3466079
Packaging
Through Hole,D2.3xL6.4mm
Customer #
Key Attributes
RES 37.4kΩ ±1% 250mW Through Hole,D2.3xL6.4mm
DatasheetVISHAY ERL0737K400FKEK500
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.4mm
Resistance37.4kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃