VISHAY RNC55H2641FSR36
| Manufacturer | |
| MPN | RNC55H2641FSR36 |
| LCSC Part # | C3465695 |
| Packaging | Through Hole,D2.4xL6.4mm |
| Customer # | |
| Key Attributes | RES 2.64kΩ ±1% 125mW Through Hole,D2.4xL6.4mm |
| Datasheet | VISHAY RNC55H2641FSR36 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 2.64kΩ | |
| Power(Watts) | 125mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 2.64kΩ | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1384 | $ 1.14 |
| 200+ | $ 0.4412 | $ 88.24 |
| 500+ | $ 0.4258 | $ 212.90 |
| 1,000+ | $ 0.4181 | $ 418.10 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 2.64kΩ | |
| Power(Watts) | 125mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 2.64kΩ | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNC55H2641FSRE6 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.1384 | ||
| RNC55H2641DSB14 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 4.3671 | ||
| RNC55H2641DSRE6 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.0868 | ||
| ERC552K6400DHEA500 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 0.7759 | ||
| RNC55H2641DSRE5 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.1384 | ||
| RNC55H2641DSRE865 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.6891 | ||
| RNC55H2641DSRSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 3.9196 | ||
| RNC55H2641DSRE8 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.1384 | ||
| RNC55H2641DMR36 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.1384 | ||
| ERC552K6400DHEB500 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 0.9472 | ||
| RNC55H2641DSR3665 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.6891 | ||
| RNC55H2641DSRE765 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.6891 | ||
| RNC55H2641DSRE7 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.1384 | ||
| RNC55H2641DSRE665 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.6891 | ||
| RNC55H2641DMB14 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 4.6739 | ||
| RNC55H2641DSBSL65 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 4.478 | ||
| RNC55H2641DSRE565 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.6891 | ||
| RNC55H2641DSBSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 4.7155 | ||
| ERC552K6400DHEK500 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 4.2296 | ||
| RNC55H2641DSRSL65 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 12.9173 |

