LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50J1273BSBSL31 product image
Images for reference only

VISHAY RNC50J1273BSBSL31

Manufacturer
MPN
RNC50J1273BSBSL31
LCSC Part #
C3464142
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 127kΩ ±0.1% 100mW Through Hole,D1.8xL3.8mm
DatasheetVISHAY RNC50J1273BSBSL31
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.9837$ 8.98
200+$ 3.4769$ 695.38
500+$ 3.355$ 1677.50
1,000+$ 3.2949$ 3294.90
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance127kΩ
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC50J1273BSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 8.0076
RNC50J1273BSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 2.251
RNC50J1273BSR36VISHAYThrough Hole,D1.8xL3.8mm0$ 2.3021
ERC50127K00BEEA500VISHAYThrough Hole,D1.8xL3.8mm0$ 1.7184
RNC50J1273BSRE8VISHAYThrough Hole,D1.8xL3.8mm0$ 2.3493
RNC50J1273BSRSL31VISHAYThrough Hole,D1.8xL3.8mm0$ 9.6254
RNC50J1273BSRE631VISHAYThrough Hole,D1.8xL3.8mm0$ 2.8923
RNC50J1273BSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 8.9328
ERC50127K00BEEB500VISHAYThrough Hole,D1.8xL3.8mm0$ 2.1442
RNC50J1273BSRE831VISHAYThrough Hole,D1.8xL3.8mm0$ 2.8923
RNC50J1273BSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 8.3374
RNC50J1273BSRE7VISHAYThrough Hole,D1.8xL3.8mm0$ 2.3493
RNC50J1273BSB1431VISHAYThrough Hole,D1.8xL3.8mm0$ 8.0211
ERC50127K00BEEK500VISHAYThrough Hole,D1.8xL3.8mm0$ 8.3528
RNC50J1273BSRE731VISHAYThrough Hole,D1.8xL3.8mm0$ 2.8923
RNC50J1273BSRE5VISHAYThrough Hole,D1.8xL3.8mm0$ 2.3493
RNC50J1273BSRE531VISHAYThrough Hole,D1.8xL3.8mm0$ 2.8923
RNC50H1273BSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 7.7946
RNC50H1273BSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 2.3533
RNC50H1273BSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 7.6293