LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55J6193FSRE7 product image
Images for reference only

VISHAY RNC55J6193FSRE7

Manufacturer
MPN
RNC55J6193FSRE7
LCSC Part #
C3463454
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 619kΩ ±1% 125mW Through Hole,D2.4xL6.4mm
DatasheetVISHAY RNC55J6193FSRE7
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.4454$ 1.45
200+$ 0.56$ 112.00
500+$ 0.5399$ 269.95
1,500+$ 0.5307$ 796.05
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance619kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55J6193FSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 4.6629
RNC55J6193FSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 5.1383
RNR55J6193FSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 6.1894
RNC55J6193FSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3813
RNC55J6193FSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.7053
RNR55J6193FSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.0293
RNR55J6193FSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.8277
ERC55619K00FEEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 4.4147
RNC55J6193FSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 1.4454
ERC55619K00FEEB500VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1847
RNC55J6193FSRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 1.4454
RNF14FBE619KSEI(Stackpole Electronics Inc.)Through Hole,D2.4xL6.4mm0$ 0.0476
RNC55K6193FMB14VISHAYThrough Hole,D2.4xL6.4mm0$ 1.7658
RNC55K6193FMBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.9757
RNC55H6193FPB14VISHAYThrough Hole,D2.4xL6.4mm0$ 2.9408
RNC55H6193FSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 2.8724
RNC55H6193FSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 3.161
RNC55H6193FPBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 3.161
RNC55H6193FPRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.0604
RNC55H6193FSRE865VISHAYThrough Hole,D2.4xL6.4mm0$ 1.4608