PSA FEC0603CP-8N4G-LRH
| Manufacturer | PSAAsian Brands |
| MPN | FEC0603CP-8N4G-LRH |
| LCSC Part # | C346331 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | FIXED IND 8.4nH 700mA 109mΩ 0603 |
| Datasheet | PSA FEC0603CP-8N4G-LRH |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PSA | |
| Packaging | 0603 | |
| Current Rating | 700mA | |
| Inductance | 8.4nH | |
| Tolerance | ±2% | |
| Frequency - Self Resonant | 4.6GHz | |
| DC Resistance(DCR) | 109mΩ | |
| Current - Saturation(Isat) | - | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 28@250MHz | |
| Application Grade | Consumer grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PSA | |
| Packaging | 0603 | |
| Current Rating | 700mA | |
| Inductance | 8.4nH | |
| Tolerance | ±2% |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 4.6GHz | |
| DC Resistance(DCR) | 109mΩ | |
| Current - Saturation(Isat) | - | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 28@250MHz | |
| Application Grade | Consumer grade |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PSA | |
| Packaging | 0603 | |
| Current Rating | 700mA | |
| Inductance | 8.4nH | |
| Tolerance | ±2% | |
| Frequency - Self Resonant | 4.6GHz | |
| DC Resistance(DCR) | 109mΩ | |
| Current - Saturation(Isat) | - | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 28@250MHz | |
| Application Grade | Consumer grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PSA | |
| Packaging | 0603 | |
| Current Rating | 700mA | |
| Inductance | 8.4nH | |
| Tolerance | ±2% |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 4.6GHz | |
| DC Resistance(DCR) | 109mΩ | |
| Current - Saturation(Isat) | - | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 28@250MHz | |
| Application Grade | Consumer grade |
Help & FeedbackShow similar products (0) >
C346331 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



