PSA FEC0603CP-47NG-LRH
| Manufacturer | PSAAsian Brands |
| MPN | FEC0603CP-47NG-LRH |
| LCSC Part # | C346317 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | FIXED IND 47nH 600mA 280mΩ 0603 |
| Datasheet | PSA FEC0603CP-47NG-LRH |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PSA | |
| Packaging | 0603 | |
| Current Rating | 600mA | |
| Inductance | 47nH | |
| Tolerance | ±2% | |
| Frequency - Self Resonant | 2GHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 280mΩ | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 38@200MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PSA | |
| Packaging | 0603 | |
| Current Rating | 600mA | |
| Inductance | 47nH | |
| Tolerance | ±2% |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 2GHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 280mΩ | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 38@200MHz |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Not available now
Minimum: 10Multiple: 10Sales Unit: Piece
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PSA | |
| Packaging | 0603 | |
| Current Rating | 600mA | |
| Inductance | 47nH | |
| Tolerance | ±2% | |
| Frequency - Self Resonant | 2GHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 280mΩ | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 38@200MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PSA | |
| Packaging | 0603 | |
| Current Rating | 600mA | |
| Inductance | 47nH | |
| Tolerance | ±2% |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 2GHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 280mΩ | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 38@200MHz |
Help & FeedbackShow similar products (0) >
C346317 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| 0603CS-47NXGRW | Coilcraft | Similar | 0603 | 43 | $ 0.7624 | ||
| WI0603UC47NJST-HF | DDY | Similar | 0603 | 1,320 | $ 0.0367 | ||
| AHW1608C-47NJTF | APV | Similar | 0603 | 11,380 | $0.0399 $0.0419 | ||
| CS0603-47NJ-S | Chilisin | Similar | 0603 | 10 | $ 0.0617 | ||
| HWC1608J47ND | Coilank | Similar | 0603 | 3,890 | $ 0.0327 |



