LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50J1051BSRE831 product image
Images for reference only

VISHAY RNC50J1051BSRE831

Manufacturer
MPN
RNC50J1051BSRE831
LCSC Part #
C3462718
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 1.05kΩ ±0.1% 100mW Through Hole,D1.8xL3.8mm
DatasheetVISHAY RNC50J1051BSRE831
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.8923$ 2.89
200+$ 1.1199$ 223.98
500+$ 1.0798$ 539.90
1,000+$ 1.0613$ 1061.30
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance1.05kΩ
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC50J1051BSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 8.0076
RNC50J1051BSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 2.251
RNC50J1051BSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 2.6618
RNC50J1051BSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 8.9328
RNC50J1051BSRE631VISHAYThrough Hole,D1.8xL3.8mm0$ 2.8923
ERC501K0500BER6500VISHAYThrough Hole,D1.8xL3.8mm0$ 2.1442
RNC50J1051BSBSL31VISHAYThrough Hole,D1.8xL3.8mm0$ 9.6254
RNC50J1051BSRE8VISHAYThrough Hole,D1.8xL3.8mm0$ 2.3493
RNC50J1051BSB1431VISHAYThrough Hole,D1.8xL3.8mm0$ 8.0211
RNC50J1051BSRE5VISHAYThrough Hole,D1.8xL3.8mm0$ 2.3493
RNC50J1051BSR36VISHAYThrough Hole,D1.8xL3.8mm0$ 2.3493
RNC50J1051BSRE731VISHAYThrough Hole,D1.8xL3.8mm0$ 2.8923
RNC50J1051BSRE7VISHAYThrough Hole,D1.8xL3.8mm0$ 2.3493
ERC501K0500BEEB500VISHAYThrough Hole,D1.8xL3.8mm0$ 2.1442
ERC501K0500BEEA500VISHAYThrough Hole,D1.8xL3.8mm0$ 1.7184
RNC50J1051BSRE531VISHAYThrough Hole,D1.8xL3.8mm0$ 2.8923
RNC50J1051BSRSL31VISHAYThrough Hole,D1.8xL3.8mm0$ 8.9837
ERC501K0500BEEK500VISHAYThrough Hole,D1.8xL3.8mm0$ 8.3528
RNC50H1051BSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 7.313
RNC50H1051BSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 1.944