LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55H5232FPB14 product image
Images for reference only

VISHAY RNC55H5232FPB14

Manufacturer
MPN
RNC55H5232FPB14
LCSC Part #
C3462657
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 52.3kΩ ±1% 125mW Through Hole,D2.4xL6.4mm
DatasheetVISHAY RNC55H5232FPB14
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.246$ 2.25
200+$ 0.87$ 174.00
500+$ 0.8392$ 419.60
1,000+$ 0.8238$ 823.80
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance52.3kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55H5232FRB14VISHAYThrough Hole,D2.4xL6.4mm0$ 1.9782
RNC55H5232FSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 1.9782
RNC55H5232FRBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.3239
RNR55H5232FSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.5796
RNC55H5232FSR36VISHAYThrough Hole,D2.4xL6.4mm0$ 0.389
RNC55H5232FSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5395
RNC55H5232FSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5723
RNC55H5232FSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.6964
RNC55H5232FSR3865VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1076
RNC55H5232FRRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.939
RNC55H5232FPR36VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5723
RNC55H5232FSRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5723
RNR55H5232FSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 2.7365
ERC5552K300FHEA500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.3876
RNR55H5232FSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.158
RNC55H5232FSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.939
RNC55H5232FMB14VISHAYThrough Hole,D2.4xL6.4mm0$ 2.246
RNC55H5232FSRE865VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1076
RNC55H5232FRRSL65VISHAYThrough Hole,D2.4xL6.4mm0$ 3.1298
RNC55H5232FRRE565VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1076