LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55J1671BSB1465 product image
Images for reference only

VISHAY RNC55J1671BSB1465

Manufacturer
MPN
RNC55J1671BSB1465
LCSC Part #
C3462625
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 1.67kΩ ±0.1% 125mW Through Hole,D2.4xL6.4mm
DatasheetVISHAY RNC55J1671BSB1465
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.6406$ 6.64
200+$ 2.5699$ 513.98
500+$ 2.4804$ 1240.20
1,000+$ 2.4357$ 2435.70
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance1.67kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55J1671BSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.731
RNC55J1671BRBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 6.3067
RNC55J1671BSR36VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3429
RNC55J1671BSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.6216
RNC55J1671BSRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3729
ERC551K6700BEEA500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.9919
RNC55J1671BRB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.9696
RNC55J1671BSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 6.5696
RNC55J1671BSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3729
RNC55J1671BRRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 5.4606
ERC551K6700BEEB500VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1415
ERC551K6700BEEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 5.4035
RNC55J1671BSBSL65VISHAYThrough Hole,D2.4xL6.4mm0$ 6.0621
RNC55J1671BSRSL65VISHAYThrough Hole,D2.4xL6.4mm0$ 7.2931
RNC55J1671BSRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3729
RNC55J1671BSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3729
RNF14BTE1K67SEI(Stackpole Electronics Inc.)Through Hole,D2.4xL6.4mm0$ 0.1429
RNF14BAE1K67SEI(Stackpole Electronics Inc.)Through Hole,D2.4xL6.4mm0$ 0.1909
RNC55H1671BSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.0364
RNC55H1671BSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 5.5442