LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y14228K40000Q0L product image
Images for reference only

VISHAY Y14228K40000Q0L

Manufacturer
MPN
Y14228K40000Q0L
LCSC Part #
C3461947
Packaging
-
Customer #
Key Attributes
RES 8.4kΩ ±0.02%
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 46.3953$ 46.40
200+$ 17.9554$ 3591.08
500+$ 17.3244$ 8662.20
1,000+$ 17.012$ 17012.00
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance8.4kΩ
Power(Watts)-
Type-
Temperature Coefficient-
Tolerance±0.02%
Operating Temperature-