LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY ERC5550K500BEEK500 product image
Images for reference only

VISHAY ERC5550K500BEEK500

Manufacturer
MPN
ERC5550K500BEEK500
LCSC Part #
C3461036
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 50.5kΩ ±0.1% 125mW Through Hole,D2.4xL6.4mm
DatasheetVISHAY ERC5550K500BEEK500
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.4035$ 5.40
200+$ 2.0917$ 418.34
500+$ 2.0177$ 1008.85
1,000+$ 1.9822$ 1982.20
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance50.5kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55J5052BRB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.731
RNC55J5052BSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.731
RNC55J5052BRBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 6.3067
RNC55J5052BSR36VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3429
RNC55J5052BRRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3131
RNC55J5052BSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3131
RNC55J5052BSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.6216
RNC55J5052BRRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3729
RNC55J5052BRRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 5.4606
RNC55J5052BSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 6.5696
RNC55J5052BRRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3729
RNC55J5052BRRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3729
ERC5550K500BEEA500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.9919
RNC55J5052BSRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3729
RNC55J5052BSRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3729
RNC55J5052BSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3729
ERC5550K500BEEB500VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1415
RNC55H5052BSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.0364
RNC55H5052BSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 5.5442
RNC55H5052BSR36VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1352