LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CPR07150R0JE10 product image
Images for reference only

VISHAY CPR07150R0JE10

Manufacturer
MPN
CPR07150R0JE10
LCSC Part #
C3460730
Packaging
-
Customer #
Key Attributes
RES 150Ω ±5% 7W
DatasheetVISHAY CPR07150R0JE10
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.009$ 11.01
200+$ 4.2605$ 852.10
500+$ 4.1109$ 2055.45
1,000+$ 4.0368$ 4036.80
Standard Packaging10/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance150Ω
Power(Watts)7W
TypeMetal Oxide Film Resistor
Temperature Coefficient±400ppm/℃
Tolerance±5%
Operating Temperature-65℃~+225℃