LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR07C9901FMB14 product image
Images for reference only

VISHAY RLR07C9901FMB14

Manufacturer
MPN
RLR07C9901FMB14
LCSC Part #
C3460647
Packaging
Through Hole,D2.3xL6.4mm
Customer #
Key Attributes
RES 9.9kΩ ±1% 250mW Through Hole,D2.3xL6.4mm
DatasheetVISHAY RLR07C9901FMB14
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0042$ 1.00
200+$ 0.3888$ 77.76
500+$ 0.3749$ 187.45
1,000+$ 0.3687$ 368.70
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.4mm
Resistance9.9kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+150℃