LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50J1131FSBSL product image
Images for reference only

VISHAY RNC50J1131FSBSL

Manufacturer
MPN
RNC50J1131FSBSL
LCSC Part #
C3460006
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 1.13kΩ ±1% 100mW Through Hole,D1.8xL3.8mm
DatasheetVISHAY RNC50J1131FSBSL
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.1042$ 5.10
200+$ 1.976$ 395.20
500+$ 1.9066$ 953.30
1,000+$ 1.8727$ 1872.70
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance1.13kΩ
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
RNC50J1131FSRSLVISHAYDirectThrough Hole,D1.8xL3.8mm0$ 1.9099
RNC50J1131FSRE6VISHAYDirectThrough Hole,D1.8xL3.8mm0$ 1.6598
RNC50J1131BSRSLVISHAYUpgradeThrough Hole,D1.8xL3.8mm0$ 2.6618
RNC50J1131BSRE6VISHAYUpgradeThrough Hole,D1.8xL3.8mm0$ 2.3493
RNC50J1131FSB14VISHAYSimilarThrough Hole,D1.8xL3.8mm0$ 4.3221
5 more alternative parts.View all substitutes