LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY ERC50470K00BHEK500 product image
Images for reference only

VISHAY ERC50470K00BHEK500

Manufacturer
MPN
ERC50470K00BHEK500
LCSC Part #
C3460005
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 470kΩ ±0.1% 100mW Through Hole,D1.8xL3.8mm
DatasheetVISHAY ERC50470K00BHEK500
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 16.9353$ 16.94
200+$ 6.5542$ 1310.84
500+$ 6.3244$ 3162.20
1,000+$ 6.2102$ 6210.20
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance470kΩ
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC50H4703BSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 16.2358
RNC50H4703BSR36VISHAYThrough Hole,D1.8xL3.8mm0$ 6.158
RNC50H4703BSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 6.1715
RNC50H4703BSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 7.5373
RNC50H4703BSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 20.3351
RNC50H4703BSRE5VISHAYThrough Hole,D1.8xL3.8mm0$ 6.4293
RNC50H4703BSRE7VISHAYThrough Hole,D1.8xL3.8mm0$ 6.4293
ERC50470K00BHEB500VISHAYThrough Hole,D1.8xL3.8mm0$ 5.7984
RNC50H4703BSRE8VISHAYThrough Hole,D1.8xL3.8mm0$ 6.4293
ERC50470K00BHEA500VISHAYThrough Hole,D1.8xL3.8mm0$ 4.6384
RNC50J4703BSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 17.006
RNC50J4703BRB14VISHAYThrough Hole,D1.8xL3.8mm0$ 17.006
RNC50J4703BSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 20.4109
RNC50J4703BRBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 20.4109
RNC50J4703BSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 6.7002
RNC50J4703BSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 8.1605
RNC50J4703BRRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 6.9877
RNC50J4703BSRE7VISHAYThrough Hole,D1.8xL3.8mm0$ 6.9877
ERC50470K00BEEB500VISHAYThrough Hole,D1.8xL3.8mm0$ 6.3275
RNC50J4703BRRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 20.5942