LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55H66R5FSRE8 product image
Images for reference only

VISHAY RNC55H66R5FSRE8

Manufacturer
MPN
RNC55H66R5FSRE8
LCSC Part #
C3459368
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 66.5Ω ±1% 125mW Through Hole,D2.4xL6.4mm
DatasheetVISHAY RNC55H66R5FSRE8
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5723$ 0.57
200+$ 0.2222$ 44.44
500+$ 0.2145$ 107.25
1,000+$ 0.2098$ 209.80
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance66.5Ω
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55H66R5FSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.3239
RNC55H66R5FSR36VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5518
RNC55H66R5FSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5395
RNC55H66R5FSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 0.6636
RNR55H66R5FSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 0.8031
RNR55H66R5FSBSL65VISHAYThrough Hole,D2.4xL6.4mm0$ 3.6697
RNR55H66R5FSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 3.0018
RNC55H66R5FSRSL65VISHAYThrough Hole,D2.4xL6.4mm0$ 3.1298
RNC55H66R5FSRE865VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1076
RNR55H66R5FSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 2.7365
RNC55H66R5FSRE665VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1076
RNR55H66R5FSB1465VISHAYThrough Hole,D2.4xL6.4mm0$ 3.3041
RNC55H66R5FSB1465VISHAYThrough Hole,D2.4xL6.4mm0$ 3.0018
RNC55H66R5FSRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5723
ERC5566R500FHEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 2.3092
RNC55H66R5FSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 2.246
RNC55H66R5FSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5723
ERC5566R500FHEA500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.3876
RNC55H66R5FSR3865VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1076
ERC5566R500FHEB500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.4767