LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RWR81N55R6BSB12 product image
Images for reference only

VISHAY RWR81N55R6BSB12

Manufacturer
MPN
RWR81N55R6BSB12
LCSC Part #
C3459138
Packaging
Through Hole,D2.2xL6.4mm
Customer #
Key Attributes
RES 55.6Ω ±0.1% 1W Through Hole,D2.2xL6.4mm
DatasheetVISHAY RWR81N55R6BSB12
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 35.481$ 35.48
200+$ 13.7315$ 2746.30
500+$ 13.2487$ 6624.35
1,000+$ 13.0096$ 13009.60
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.2xL6.4mm
Resistance55.6Ω
Power(Watts)1W
TypeWirewound Resistor
Temperature Coefficient±20ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+250℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RWR81N55R6BSBSLVISHAYThrough Hole,D2.2xL6.4mm0$ 39.8092
RWR81N55R6BSRSLVISHAYThrough Hole,D2.2xL6.4mm0$ 37.8984