LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CMF654M2200FKBF product image
Images for reference only

VISHAY CMF654M2200FKBF

Manufacturer
MPN
CMF654M2200FKBF
LCSC Part #
C3458135
Packaging
Through Hole,D4.6xL14.3mm
Customer #
Key Attributes
RES 4.22MΩ ±1% 1.5W Through Hole,D4.6xL14.3mm
DatasheetVISHAY CMF654M2200FKBF
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.0701$ 2.07
200+$ 0.8022$ 160.44
500+$ 0.7729$ 386.45
1,000+$ 0.759$ 759.00
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D4.6xL14.3mm
Resistance4.22MΩ
Power(Watts)1.5W
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+175℃

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
CMF654M2200FKEBVISHAYSimilarThrough Hole,D4.6xL14.3mm0$ 1.2433
CMF654M2200FKR6VISHAYSimilarThrough Hole,D4.6xL14.3mm0$ 1.2716
2 more alternative parts.View all substitutes