LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY ERC5530K900FEEK600 product image
Images for reference only

VISHAY ERC5530K900FEEK600

Manufacturer
MPN
ERC5530K900FEEK600
LCSC Part #
C3457857
Packaging
Through Hole,D2.5xL7.1mm
Customer #
Key Attributes
RES 30.9kΩ ±1% 250mW Through Hole,D2.5xL7.1mm
DatasheetVISHAY ERC5530K900FEEK600
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.1752$ 5.18
200+$ 2.0022$ 400.44
500+$ 1.9328$ 966.40
1,000+$ 1.8973$ 1897.30
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL7.1mm
Resistance30.9kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC60J3092FSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 4.9685
ERC5530K900FEEB600VISHAYThrough Hole,D2.5xL7.1mm0$ 1.0258
RNC60J3092FRB14VISHAYThrough Hole,D2.5xL7.1mm0$ 5.1752
RNC60J3092FSRE8VISHAYThrough Hole,D2.5xL7.1mm0$ 1.1384
RNC60J3092FSRE5VISHAYThrough Hole,D2.5xL7.1mm0$ 1.1384
RNC60J3092FSRE7VISHAYThrough Hole,D2.5xL7.1mm0$ 1.1384
RNC60J3092FSRE6VISHAYThrough Hole,D2.5xL7.1mm0$ 1.1384
RNC60H3092FSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 3.7547
RNC60H3092FRB14VISHAYThrough Hole,D2.5xL7.1mm0$ 3.7547
RNC60H3092FSRE6VISHAYThrough Hole,D2.5xL7.1mm0$ 0.6854
RNC60H3092FPB14VISHAYThrough Hole,D2.5xL7.1mm0$ 4.0183
ERC5530K900FKEK600VISHAYThrough Hole,D2.5xL7.1mm0$ 1.4207
ERC5530K900FHEB600VISHAYThrough Hole,D2.5xL7.1mm0$ 0.6402
RNC60K3092FSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 1.4207
RNC60H3092FSRE7VISHAYThrough Hole,D2.5xL7.1mm0$ 0.7112
RNC60K3092FSR36VISHAYThrough Hole,D2.5xL7.1mm0$ 1.4207
ERC5530K900FKEA600VISHAYThrough Hole,D2.5xL7.1mm0$ 1.4207
ERC5530K900FHEK600VISHAYThrough Hole,D2.5xL7.1mm0$ 4.0183
RNC60H3092FSRE8VISHAYThrough Hole,D2.5xL7.1mm0$ 0.7112
RNC60H3092FSRE5VISHAYThrough Hole,D2.5xL7.1mm0$ 0.7112