VISHAY ERL075M6200FKEB500
| Manufacturer | |
| MPN | ERL075M6200FKEB500 |
| LCSC Part # | C3457694 |
| Packaging | Through Hole,D2.3xL6.4mm |
| Customer # | |
| Key Attributes | RES 5.62MΩ ±1% 250mW Through Hole,D2.3xL6.4mm |
| Datasheet | VISHAY ERL075M6200FKEB500 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.4mm | |
| Resistance | 5.62MΩ | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.4mm | |
| Resistance | 5.62MΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.3323 | $ 2.33 |
| 200+ | $ 0.9024 | $ 180.48 |
| 500+ | $ 0.8716 | $ 435.80 |
| 1,000+ | $ 0.8561 | $ 856.10 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.4mm | |
| Resistance | 5.62MΩ | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.4mm | |
| Resistance | 5.62MΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERL075M6200FKEA500 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 2.2352 | ||
| ERL075M6200FKEK500 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 4.9407 | ||
| RLR07C5624FRB14 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 4.7431 | ||
| RLR07C5624FPB14 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 4.7431 | ||
| RLR07C5624FPBSL | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 5.6507 | ||
| RLR07C5624FRBSL | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 5.6507 | ||
| RLR07C5624FPR36 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 2.1532 | ||
| RLR07C5624FRRE6 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 2.5068 | ||
| RLR07C5624FPRSL | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 2.8493 | ||
| RLR07C5624FRBSL23 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 5.2153 | ||
| RLR07C5624FRRE823 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 2.9941 | ||
| RLR07C5624FRRE523 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 2.9941 | ||
| RLR07C5624FRRE8 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 2.4696 | ||
| RLR07C5624FRRSL23 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 3.9288 | ||
| RLR07C5624FRRE623 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 2.9941 | ||
| RLR07C5624FRR36 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 2.2352 | ||
| RLR07C5624FRRE723 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 2.9941 | ||
| RLR07C5624FRRSL | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 2.9586 | ||
| RLR07C5624FRRE5 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 2.4696 | ||
| RLR07C5624FPRE6 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 2.4696 |

