LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50H2553FSRE8 product image
Images for reference only

VISHAY RNC50H2553FSRE8

Manufacturer
MPN
RNC50H2553FSRE8
LCSC Part #
C3457105
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 255kΩ ±1% 100mW Through Hole,D1.8xL3.8mm
DatasheetVISHAY RNC50H2553FSRE8
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9472$ 0.95
200+$ 0.3672$ 73.44
500+$ 0.3548$ 177.40
1,000+$ 0.3487$ 348.70
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance255kΩ
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
RNC50H2553FSB14VISHAYSimilarThrough Hole,D1.8xL3.8mm0$ 3.6462
RNC50H2553FSBSLVISHAYSimilarThrough Hole,D1.8xL3.8mm0$ 4.3888
RNC50H2553FSR36VISHAYSimilarThrough Hole,D1.8xL3.8mm0$ 0.926
RNC50H2553FSRE6VISHAYSimilarThrough Hole,D1.8xL3.8mm0$ 0.9054
RNC50H2553FSRSLVISHAYSimilarThrough Hole,D1.8xL3.8mm0$ 1.0868
5 more alternative parts.View all substitutes