LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CMF5510K200DHEA product image
Images for reference only

VISHAY CMF5510K200DHEA

Manufacturer
MPN
CMF5510K200DHEA
LCSC Part #
C3456059
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 10.2kΩ ±0.5% 500mW Through Hole,D2.3xL6.1mm
DatasheetVISHAY CMF5510K200DHEA
RoHS Compliance1 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1556$ 0.16
200+$ 0.0603$ 12.06
500+$ 0.0581$ 29.05
1,000+$ 0.0571$ 57.10
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance10.2kΩ
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.5%
Operating Temperature-55℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CMF5510K200DHBFVISHAYThrough Hole,D2.3xL6.1mm0$ 1.2973
CMF5510K200DHREVISHAYThrough Hole,D2.3xL6.1mm0$ 0.1685
CMF5510K200DHR6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.19
CMF5510K200DHEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.1835
CMF5510K200BHBFVISHAYThrough Hole,D2.3xL6.1mm0$ 1.2973
CMF5510K200BHREVISHAYThrough Hole,D2.3xL6.1mm0$ 0.2987
CMF5510K200BHEAVISHAYThrough Hole,D2.3xL6.1mm0$ 0.2987
CMF5510K200BHEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.3192
CMF5510K200BHR6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.3161
CMF5510K200BEBFVISHAYThrough Hole,D2.3xL6.1mm0$ 1.3398