LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Caddock MP820-10.0K-1% product image
Images for reference only

Caddock MP820-10.0K-1%

Manufacturer
MPN
MP820-10.0K-1%
LCSC Part #
C3455057
Packaging
TO-220
Customer #
Key Attributes
RES 10kΩ ±1% 20W TO-220
DatasheetCaddock MP820-10.0K-1%
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.331$ 5.33
200+$ 2.0639$ 412.78
500+$ 1.9914$ 995.70
1,000+$ 1.956$ 1956.00
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerCaddock
PackagingTO-220
Resistance10kΩ
Power(Watts)20W
TypeThick Film Resistor
Temperature Coefficient-20ppm/℃~+50ppm/℃
Tolerance±1%
Operating Temperature-55℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
TPAL0220F10K0K9RESITO-22083$ 2.5615
TPAN0220F10K0K9RESITO-220262$ 2.9927
MP925-10.0K-1%CaddockTO-2200$ 3.2846
TR35FBD10K0SEI(Stackpole Electronics Inc.)TO-2200$ 3.0539
TR30FBD10K0SEI(Stackpole Electronics Inc.)TO-2200$ 3.0254
TR50FBL10K0SEI(Stackpole Electronics Inc.)TO-2200$ 3.7523
PF2203-10KF1RiedonTO-2200$ 1.6151
PF2205-10KF1RiedonTO-2200$ 2.6933
TPAL0220D10K0K9RESITO-2200$ 5.6264
TPAN0220D10K0K9RESITO-2200$ 6.524