VISHAY ERC5532K400FHEK500
| Manufacturer | |
| MPN | ERC5532K400FHEK500 |
| LCSC Part # | C3454312 |
| Packaging | Through Hole,D2.4xL6.4mm |
| Customer # | |
| Key Attributes | RES 32.4kΩ ±1% 125mW Through Hole,D2.4xL6.4mm |
| Datasheet | VISHAY ERC5532K400FHEK500 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 32.4kΩ | |
| Power(Watts) | 125mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 32.4kΩ | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.3092 | $ 2.31 |
| 200+ | $ 0.8947 | $ 178.94 |
| 500+ | $ 0.8623 | $ 431.15 |
| 1,000+ | $ 0.8469 | $ 846.90 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 32.4kΩ | |
| Power(Watts) | 125mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 32.4kΩ | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNC55H3242FSB14 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.4494 | ||
| RNC55H3242FMB14 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.9782 | ||
| RNC55H3242FRBSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 2.3239 | ||
| RNC55H3242FSBSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 2.3239 | ||
| RNR55H3242FRB14 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 2.344 | ||
| RNR55H3242FMBSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 2.5796 | ||
| RNC55H3242FSR36 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 0.5518 | ||
| RNC55H3242FSRE6 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 0.5395 | ||
| RNC55H3242FMRE6 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 0.5395 | ||
| RNR55H3242FMRE6 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 0.6637 | ||
| RNC55H3242FRRSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 0.6636 | ||
| RNR55H3242FMRSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 0.8031 | ||
| RNC55H3242FPB14 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 2.246 | ||
| RNC55H3242FRB14 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 2.246 | ||
| RNR55H3242FMRE8 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 0.6896 | ||
| RNC55H3242FSB1465 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 3.0018 | ||
| ERC5532K400FHEB500 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 0.4767 | ||
| RNC55H3242FSRE665 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.1076 | ||
| RNC55H3242FSRE865 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.1076 | ||
| RNC55H3242FSRE565 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.1076 |

