LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY ERL32432R00FKEB500 product image
Images for reference only

VISHAY ERL32432R00FKEB500

Manufacturer
MPN
ERL32432R00FKEB500
LCSC Part #
C3453705
Packaging
Through Hole,D4.8xL14.3mm
Customer #
Key Attributes
RES 432Ω ±1% 1W Through Hole,D4.8xL14.3mm
DatasheetVISHAY ERL32432R00FKEB500
Alternative Parts13
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.3812$ 3.38
200+$ 1.3081$ 261.62
500+$ 1.2634$ 631.70
1,000+$ 1.2402$ 1240.20
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D4.8xL14.3mm
Resistance432Ω
Power(Watts)1W
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ERL32432R00FKEK500VISHAYThrough Hole,D4.8xL14.3mm0$ 10.3411
ERL32432R00FKEA500VISHAYThrough Hole,D4.8xL14.3mm0$ 3.3812
RLR32C4320FMB14VISHAYThrough Hole,D4.8xL14.3mm0$ 9.9138
RLR32C4320FRB14VISHAYThrough Hole,D4.8xL14.3mm0$ 9.9138
RLR32C4320FRBSLVISHAYThrough Hole,D4.8xL14.3mm0$ 11.6548
RLR32C4320FMRSLVISHAYThrough Hole,D4.8xL14.3mm0$ 4.331
RLR32C4320FMRE5VISHAYThrough Hole,D4.8xL14.3mm0$ 3.7391
RLR32C4320FRRSLVISHAYThrough Hole,D4.8xL14.3mm0$ 4.498
RLR32C4320FMBSLVISHAYThrough Hole,D4.8xL14.3mm0$ 12.1566
RLR32C4320FMRE7VISHAYThrough Hole,D4.8xL14.3mm0$ 3.7391
RLR32C4320FMRE8VISHAYThrough Hole,D4.8xL14.3mm0$ 3.7391
RLR32C4320FMR64VISHAYThrough Hole,D4.8xL14.3mm0$ 3.7391
RLR32C4320FMRE6VISHAYThrough Hole,D4.8xL14.3mm0$ 3.7391