LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Ohmite OD150KE

Manufacturer
MPN
OD150KE
LCSC Part #
C3453082
Packaging
Through Hole,D2.5xL7mm
Customer #
Key Attributes
RES 15Ω ±10% 250mW Through Hole,D2.5xL7mm
DatasheetOhmite OD150KE
RoHS Compliance1 documents available
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerOhmite
PackagingThrough Hole,D2.5xL7mm
Resistance15Ω
Power(Watts)250mW
TypeCarbon Composition Resistor
Temperature Coefficient-
Tolerance±10%
Operating Temperature-