LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Ohmite AG5NF470E product image
Images for reference only

Ohmite AG5NF470E

Manufacturer
MPN
AG5NF470E
LCSC Part #
C3450010
Packaging
Through Hole,D8.7xL23.8mm
Customer #
Key Attributes
RES 470Ω ±1% 5W Through Hole,D8.7xL23.8mm
DatasheetOhmite AG5NF470E
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.413$ 1.41
200+$ 0.5476$ 109.52
500+$ 0.5276$ 263.80
1,000+$ 0.5183$ 518.30
Standard Packaging25/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerOhmite
PackagingThrough Hole,D8.7xL23.8mm
Resistance470Ω
Power(Watts)5W
Type-
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-

Introduction

AI Translation

Ohmite now introduces the Audio Gold resistor series, designed specifically for high-end speaker and amplifier applications. These resistors feature high-quality resistance wire wound on a ceramic core, terminated, and coated with their flame-retardant Centohm coating. Ohmite's Audio Gold resistors are carefully engineered using non-magnetic materials to eliminate the influence of stray magnetic fields on circuit performance, thereby simplifying shielding requirements and improving audio quality. Audio Gold resistors are designed for use in crossover networks and as source, emitter, or cathode resistors in balanced output transducer applications.

Features

AI Translation
  • 3W to 50W
  • Non-magnetic materials
  • Single metal design
  • Soldered connections
  • Non-inductive versions available
  • Reduced signal distortion
  • Minimized thermoelectric EMF
  • Lower current noise
  • Superior mid-range frequency performance
  • Enhanced stability

Applications

AI Translation

High-end speaker, amplifier, crossover network, and output transducer balancing applications

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
45F470EOhmiteSimilarThrough Hole,D8.7xL23.8mm0$ 0.8577
View and Compare All Alternative Parts.