VISHAY RLR07C1624FSRE7
| Manufacturer | |
| MPN | RLR07C1624FSRE7 |
| LCSC Part # | C3449955 |
| Packaging | Through Hole,D2.3xL6.4mm |
| Customer # | |
| Key Attributes | RES 1.62MΩ ±1% 250mW Through Hole,D2.3xL6.4mm |
| Datasheet | VISHAY RLR07C1624FSRE7 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.4mm | |
| Resistance | 1.62MΩ | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.4mm | |
| Resistance | 1.62MΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+150℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.9328 | $ 1.93 |
| 200+ | $ 0.7482 | $ 149.64 |
| 500+ | $ 0.7219 | $ 360.95 |
| 1,500+ | $ 0.7096 | $ 1064.40 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.4mm | |
| Resistance | 1.62MΩ | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.4mm | |
| Resistance | 1.62MΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+150℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RLR07C1624FSB14 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 3.3889 | ||
| RLR07C1624FRB14 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 3.3889 | ||
| RLR07C1624FMB14 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 3.3889 | ||
| RLR07C1624FSBSL | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 4.257 | ||
| RLR07C1624FRBSL | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 4.257 | ||
| RLR07C1624FSR36 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 1.4617 | ||
| RLR07C1624FRR36 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 1.4617 | ||
| RLR07C1624FSRE6 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 1.8599 | ||
| RLR07C1624FRRE6 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 1.8599 | ||
| RLR07C1624FRRSL | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 2.2504 | ||
| RLR07C1624FSB1423 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 4.6245 | ||
| RLR07C1624FRRE623 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 2.4835 | ||
| RLR07C1624FRRE7 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 1.9328 | ||
| RLR07C1624FSRE523 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 2.4835 | ||
| RLR07C1624FSRE8 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 1.9328 | ||
| RLR07C1624FRS20 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 1.5179 | ||
| RLR07C1624FRB1423 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 4.6245 | ||
| RLR07C1624FRRE523 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 2.4835 | ||
| RLR07C1624FRRE823 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 2.4835 | ||
| RLR07C1624FSRE623 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 2.4835 |

