LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR07C3162FSRE723 product image
Images for reference only

VISHAY RLR07C3162FSRE723

Manufacturer
MPN
RLR07C3162FSRE723
LCSC Part #
C3449917
Packaging
Through Hole,D2.3xL6.4mm
Customer #
Key Attributes
RES 31.6kΩ ±1% 250mW Through Hole,D2.3xL6.4mm
DatasheetVISHAY RLR07C3162FSRE723
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0212$ 1.02
200+$ 0.3965$ 79.30
500+$ 0.3826$ 191.30
1,500+$ 0.3749$ 562.35
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.4mm
Resistance31.6kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+150℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RLR07C3162FSB14VISHAYThrough Hole,D2.3xL6.4mm0$ 2.057
RLR07C3162FRBSLVISHAYThrough Hole,D2.3xL6.4mm0$ 2.3239
RLR07C3162FSBSLVISHAYThrough Hole,D2.3xL6.4mm0$ 2.3239
RLR07C3162FSR36VISHAYThrough Hole,D2.3xL6.4mm0$ 0.3919
RLR07C3162FRRE6VISHAYThrough Hole,D2.3xL6.4mm0$ 0.461
RLR07C3162FSRE6VISHAYThrough Hole,D2.3xL6.4mm0$ 0.461
RLR07C3162FSRSL23VISHAYThrough Hole,D2.3xL6.4mm0$ 1.2618
RLR07C3162FSRE523VISHAYThrough Hole,D2.3xL6.4mm0$ 1.0212
RLR07C3162FSRSLVISHAYThrough Hole,D2.3xL6.4mm0$ 0.6032
RLR07C3162FRRSLVISHAYThrough Hole,D2.3xL6.4mm0$ 0.6032
RLR07C3162FSBSL23VISHAYThrough Hole,D2.3xL6.4mm0$ 3.5309
RLR07C3162FPB14VISHAYThrough Hole,D2.3xL6.4mm0$ 2.2691
RLR07C3162FSRE5VISHAYThrough Hole,D2.3xL6.4mm0$ 0.4829
RLR07C3162FRRE5VISHAYThrough Hole,D2.3xL6.4mm0$ 0.4829
RLR07C3162FSR3623VISHAYThrough Hole,D2.3xL6.4mm0$ 0.9502
RLR07C3162FSRE623VISHAYThrough Hole,D2.3xL6.4mm0$ 1.0212
RLR07C3162FSRE8VISHAYThrough Hole,D2.3xL6.4mm0$ 0.4798
RLR07C3162FMRE6VISHAYThrough Hole,D2.3xL6.4mm0$ 0.4798
RLR07C3162FRB14VISHAYThrough Hole,D2.3xL6.4mm0$ 2.2691
RLR07C3162FSRE7VISHAYThrough Hole,D2.3xL6.4mm0$ 0.4798