VISHAY RLR05C8203GMRE5
| Manufacturer | |
| MPN | RLR05C8203GMRE5 |
| LCSC Part # | C3447849 |
| Packaging | Through Hole,D1.7xL3.8mm |
| Customer # | |
| Key Attributes | RES 820kΩ ±2% 125mW Through Hole,D1.7xL3.8mm |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.7xL3.8mm | |
| Resistance | 820kΩ | |
| Power(Watts) | 125mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% | |
| Operating Temperature | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.7xL3.8mm | |
| Resistance | 820kΩ | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% | |
| Operating Temperature | -65℃~+150℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.7404 | $ 7.74 |
| 200+ | $ 2.9956 | $ 599.12 |
| 500+ | $ 2.8907 | $ 1445.35 |
| 1,000+ | $ 2.8383 | $ 2838.30 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.7xL3.8mm | |
| Resistance | 820kΩ | |
| Power(Watts) | 125mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% | |
| Operating Temperature | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.7xL3.8mm | |
| Resistance | 820kΩ | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% | |
| Operating Temperature | -65℃~+150℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RLR05C8203GRB14 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 12.6719 | ||
| RLR05C8203GRBSL | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 14.9578 | ||
| RLR05C8203GPBSL | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 14.9578 | ||
| RLR05C8203GMBSL | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 14.9578 | ||
| RLR05C8203GMB14 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 12.7275 | ||
| RLR05C8203GRRSL | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 8.9676 | ||
| RLR05C8203GPRSL | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 9.531 | ||
| RLR05C8203GMRSL | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 8.9676 | ||
| RLR05C8203GMRE8 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 7.7404 | ||
| RLR05C8203GPRE5 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 7.7404 | ||
| RLR05C8203GRRSL19 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 9.9616 | ||
| RLR05C8203GRRE5 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 7.7404 | ||
| RLR05C8203GMRE7 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 7.7404 | ||
| RLR05C8203GRRE7 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 7.7404 | ||
| RLR05C8203GMRE6 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 7.7404 | ||
| RLR05C8203GPB14 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 13.2179 | ||
| RLR05C8203GRBSL19 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 16.323 | ||
| RLR05C8203GRRE6 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 7.7404 | ||
| RLR05C8203GRRE8 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 7.7404 | ||
| RLR05C8203GRB1419 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 13.8426 |

