LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55J3790BSRE8 product image
Images for reference only

VISHAY RNC55J3790BSRE8

Manufacturer
MPN
RNC55J3790BSRE8
LCSC Part #
C3447770
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 379Ω ±0.1% 125mW Through Hole,D2.4xL6.4mm
DatasheetVISHAY RNC55J3790BSRE8
Alternative Parts12
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3729$ 1.37
200+$ 0.5322$ 106.44
500+$ 0.5137$ 256.85
1,000+$ 0.5045$ 504.50
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance379Ω
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55J3790BSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.731
RNC55J3790BSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 6.3067
RNC55J3790BSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3131
RNC55J3790BSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.6216
RNC55J3790BSRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3729
ERC55379R00BEEB500VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1415
ERC55379R00BEEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 5.4035
RNC55J3790BSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3729
RNF14BAE379RSEI(Stackpole Electronics Inc.)Through Hole,D2.4xL6.4mm0$ 0.1982
RNC55H3790BRB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.0364
RNC55H3790BSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.0364
ERC55379R00BHEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 4.751