LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55H1001DRB14 product image
Images for reference only

VISHAY RNC55H1001DRB14

Manufacturer
MPN
RNC55H1001DRB14
LCSC Part #
C3447386
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 1kΩ ±0.5% 125mW Through Hole,D2.4xL6.4mm
DatasheetVISHAY RNC55H1001DRB14
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.6739$ 4.67
200+$ 1.8094$ 361.88
500+$ 1.7462$ 873.10
1,000+$ 1.7138$ 1713.80
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance1kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.5%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55H1001DSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 4.3671
RNC55H1001DSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 4.527
RNR55H1001DMB14VISHAYThrough Hole,D2.4xL6.4mm0$ 4.9175
RNR55H1001DMBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 5.3914
RNC55H1001DSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.0868
RNC55H1001DSRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1384
RNC55H1001DSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 3.9196
RNC55H1001DSRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1384
ERC551K0000DHEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 4.2296
RNC55H1001DRR36VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1384
RNR55H1001DMRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 4.6677
RNC55H1001DSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1384
ERC551K0000DHEB500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.9472
RNF14DTC1K00SEI(Stackpole Electronics Inc.)Through Hole,D2.4xL6.4mm0$ 0.0332
RNF14DBC1K00SEI(Stackpole Electronics Inc.)Through Hole,D2.4xL6.4mm0$ 0.0368
RNF14CAC1K00SEI(Stackpole Electronics Inc.)Through Hole,D2.4xL6.4mm0$ 0.0854
RNC55J1001DSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 4.9175
RNC55J1001DRB14VISHAYThrough Hole,D2.4xL6.4mm0$ 4.9175
RNC55J1001DSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 5.3914
RNR55J1001DPB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.9177