LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC65H5491FMR36 product image
Images for reference only

VISHAY RNC65H5491FMR36

Manufacturer
MPN
RNC65H5491FMR36
LCSC Part #
C3447198
Packaging
Through Hole,D4.6xL14.3mm
Customer #
Key Attributes
RES 5.49kΩ ±1% 500mW Through Hole,D4.6xL14.3mm
DatasheetVISHAY RNC65H5491FMR36
Alternative Parts19
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.6424$ 2.64
200+$ 1.0227$ 204.54
500+$ 0.9873$ 493.65
1,000+$ 0.9703$ 970.30
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D4.6xL14.3mm
Resistance5.49kΩ
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN65C5491FB14VISHAYThrough Hole,D4.6xL14.3mm0$ 1.31
RN65C5491FBSLVISHAYThrough Hole,D4.6xL14.3mm0$ 1.572
RN65C5491FRE6VISHAYThrough Hole,D4.6xL14.3mm0$ 0.4052
RN65C5491FRSLVISHAYThrough Hole,D4.6xL14.3mm0$ 0.5473
RNC65H5491FRRE5VISHAYThrough Hole,D4.6xL14.3mm0$ 3.2008
RNC65H5491FRRE8VISHAYThrough Hole,D4.6xL14.3mm0$ 3.2008
RNC65H5491FRRE7VISHAYThrough Hole,D4.6xL14.3mm0$ 3.2008
RNC65H5491FMB14VISHAYThrough Hole,D4.6xL14.3mm0$ 7.6293
RNC65H5491FRB14VISHAYThrough Hole,D4.6xL14.3mm0$ 7.6293
RNC65H5491FRRE6VISHAYThrough Hole,D4.6xL14.3mm0$ 3.2008
ERC655K4900FHEB500VISHAYThrough Hole,D4.6xL14.3mm0$ 10.0696
RN65D5491FB14VISHAYThrough Hole,D4.6xL14.3mm0$ 1.31
RN65D5491FBSLVISHAYThrough Hole,D4.6xL14.3mm0$ 1.572
RN65D5491FRSLVISHAYThrough Hole,D4.6xL14.3mm0$ 0.4946
RN65D5491FRE6VISHAYThrough Hole,D4.6xL14.3mm0$ 0.3494
RNC65K5491FPB14VISHAYThrough Hole,D4.6xL14.3mm0$ 6.3706
CMF655K4900FKBFVISHAYThrough Hole,D4.6xL14.3mm0$ 0.9703
RNC65H5491BRB14VISHAYThrough Hole,D4.6xL14.3mm0$ 11.697
ERC655K4900BHEK500VISHAYThrough Hole,D4.6xL14.3mm0$ 11.697