LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO SQP25AJB-620R product image
Images for reference only

YAGEO SQP25AJB-620R

Manufacturer
YAGEOAsian Brands
MPN
SQP25AJB-620R
LCSC Part #
C3446955
Packaging
Through Hole,60x14mm
Customer #
Key Attributes
RES 620Ω ±5% 25W Through Hole,60x14mm
DatasheetYAGEO SQP25AJB-620R
RoHS Compliance2 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1631$ 0.16
200+$ 0.0632$ 12.64
500+$ 0.0609$ 30.45
1,000+$ 0.0598$ 59.80
Standard Packaging200/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerYAGEO
PackagingThrough Hole,60x14mm
Resistance620Ω
Power(Watts)25W
TypeCement Resistor
Temperature Coefficient±300ppm/℃
Tolerance±5%
Operating Temperature-55℃~+155℃