LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

LIZ CR1206F45490G

Manufacturer
LIZAsian Brands
MPN
CR1206F45490G
LCSC Part #
C3445727
Packaging
1206
Customer #
Key Attributes
RES 549Ω ±1% 1/4W 1206
DatasheetLIZ CR1206F45490G
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerLIZ
Packaging1206
Resistance549Ω
Power(Watts)250mW
Voltage Rating200V
Tolerance±1%
Temperature Coefficient-
Operating Temperature-