LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TRACO POWER TEC 3-2423UI product image
Images for reference only

TRACO POWER TEC 3-2423UI

Manufacturer
MPN
TEC 3-2423UI
LCSC Part #
C34445658
Packaging
Through Hole,22.3x10mm
Customer #
Key Attributes
±15V 9V~75V Through Hole,22.3x10mm DC DC Converters RoHS
DatasheetTRACO POWER TEC 3-2423UI
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.444$ 12.44
10+$ 12.008$ 120.08
Standard Packaging10/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerTRACO POWER
PackagingThrough Hole,22.3x10mm
Number of Outputs2
Iout100mA
Output Voltage±15V
Output Voltage Accuracy±3%
Ripple Noise100mVp-p
Frequency - Switching270kHz
Operating Temperature-40℃~+90℃
Quiescent Supply Current10mA
FeaturesShort Circuit Protection;Over Current Protection;Under Voltage Protection;Automatic fault recovery
Conversion Efficiency79%
Voltage - Supply9V~75V
Capacitive Load(Max)220uF