LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC60H1182BSRSL product image
Images for reference only

VISHAY RNC60H1182BSRSL

Manufacturer
MPN
RNC60H1182BSRSL
LCSC Part #
C3443498
Packaging
Through Hole,D2.5xL7.1mm
Customer #
Key Attributes
RES 11.8kΩ ±0.1% 250mW Through Hole,D2.5xL7.1mm
DatasheetVISHAY RNC60H1182BSRSL
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.9544$ 8.95
200+$ 3.4661$ 693.22
500+$ 3.3442$ 1672.10
1,000+$ 3.2841$ 3284.10
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL7.1mm
Resistance11.8kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃