LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TE Connectivity H814R7DYA

Manufacturer
MPN
H814R7DYA
LCSC Part #
C3442748
Packaging
Through Hole
Customer #
Key Attributes
RES 14.7Ω ±0.5% 250mW Through Hole
DatasheetTE Connectivity H814R7DYA
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerTE Connectivity
PackagingThrough Hole
Resistance14.7Ω
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±15ppm/℃
Tolerance±0.5%
Operating Temperature-55℃~+155℃