LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY RLR07C2700GSRE7

Manufacturer
MPN
RLR07C2700GSRE7
LCSC Part #
C3442373
Packaging
Through Hole,D2.3xL6.4mm
Customer #
Key Attributes
RES 270Ω ±2% 250mW Through Hole,D2.3xL6.4mm
DatasheetVISHAY RLR07C2700GSRE7
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.4mm
Resistance270Ω
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±2%
Operating Temperature-65℃~+150℃