LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR05C2150FSRSL19 product image
Images for reference only

VISHAY RLR05C2150FSRSL19

Manufacturer
MPN
RLR05C2150FSRSL19
LCSC Part #
C3441791
Packaging
Through Hole,D1.7xL3.8mm
Customer #
Key Attributes
RES 215Ω ±1% 125mW Through Hole,D1.7xL3.8mm
DatasheetVISHAY RLR05C2150FSRSL19
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.7431$ 1.74
200+$ 0.6741$ 134.82
500+$ 0.651$ 325.50
1,000+$ 0.6387$ 638.70
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.7xL3.8mm
Resistance215Ω
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+150℃