CCTC TCC0805COG100J500BT
| Manufacturer | CCTCAsian Brands |
| MPN | TCC0805COG100J500BT |
| LCSC Part # | C344177 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | CAP CER 10pF 50V C0G 0805 |
| Datasheet | CCTC TCC0805COG100J500BT |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | CCTC | |
| Packaging | 0805 | |
| Capacitance | 10pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | CCTC | |
| Packaging | 0805 | |
| Capacitance | 10pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
In-Stock: 51,400
51,400 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 100+ | $ 0.0069 | $ 0.69 |
| 1,000+ | $ 0.0055 | $ 5.50 |
| 4,000+ | $ 0.0048 | $ 19.20 |
| 8,000+ | $ 0.0043 | $ 34.40 |
| 48,000+ | $ 0.0039 | $ 187.20 |
| 100,000+ | $ 0.0037 | $ 370.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | CCTC | |
| Packaging | 0805 | |
| Capacitance | 10pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | CCTC | |
| Packaging | 0805 | |
| Capacitance | 10pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
C344177 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TCC0805COG100J101BT | CCTC | 0805 | 4,000 | $ 0.0077 | ||
| TCC0805COG100J251BT | CCTC | 0805 | 3,950 | $ 0.0092 | ||
| TCC0805COG100J501BT | CCTC | 0805 | 4,050 | $ 0.0098 | ||
| TCC0805COG100J251FT | CCTC | 0805 | 0 | $ 0.0248 | ||
| TCC0805COG100G500BT | CCTC | 0805 | 0 | $ 0.0106 |



