VISHAY RWR80S1870FSRSL
| Manufacturer | |
| MPN | RWR80S1870FSRSL |
| LCSC Part # | C3441077 |
| Packaging | Through Hole,D2.4xL10.3mm |
| Customer # | |
| Key Attributes | RES 187Ω ±1% 2W Through Hole,D2.4xL10.3mm |
| Datasheet | VISHAY RWR80S1870FSRSL |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL10.3mm | |
| Resistance | 187Ω | |
| Power(Watts) | 2W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+250℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL10.3mm | |
| Resistance | 187Ω | |
| Power(Watts) | 2W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+250℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 9.2069 | $ 9.21 |
| 200+ | $ 3.564 | $ 712.80 |
| 500+ | $ 3.4385 | $ 1719.25 |
| 1,000+ | $ 3.3765 | $ 3376.50 |
Standard Packaging100/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL10.3mm | |
| Resistance | 187Ω | |
| Power(Watts) | 2W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+250℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL10.3mm | |
| Resistance | 187Ω | |
| Power(Watts) | 2W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+250℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RWR80S1870FRB12 | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 6.833 | ||
| RWR80S1870FSBSL | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 10.1113 | ||
| RWR80S1870FRS73 | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 5.0487 | ||
| RWR80S1870FRRSL | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 6.3236 | ||
| RWR80S1870FRBSL | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 8.4901 | ||
| RWR80S1870FSB12 | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 8.7369 | ||
| RWR80S1870DRB12 | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 11.8045 | ||
| RWR80S1870DRBSL | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 14.2278 | ||
| RWR80S1870DRRSL | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 13.1207 | ||
| RWR80S1870BSB12 | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 24.5134 |

