LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MBA02040C2870FC100 product image
Images for reference only

VISHAY MBA02040C2870FC100

Manufacturer
MPN
MBA02040C2870FC100
LCSC Part #
C3440959
Packaging
-
Customer #
Key Attributes
RES 287Ω ±1% 400mW
DatasheetVISHAY MBA02040C2870FC100
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0655$ 0.07
200+$ 0.0254$ 5.08
500+$ 0.0245$ 12.25
1,000+$ 0.024$ 24.00
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance287Ω
Power(Watts)400mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃