VISHAY RWR81N1R47DRB12
| Manufacturer | |
| MPN | RWR81N1R47DRB12 |
| LCSC Part # | C3440727 |
| Packaging | Through Hole,D2.2xL6.4mm |
| Customer # | |
| Key Attributes | RES 1.47Ω ±0.5% 1W Through Hole,D2.2xL6.4mm |
| Datasheet | VISHAY RWR81N1R47DRB12 |
| Alternative Parts | 18 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.2xL6.4mm | |
| Resistance | 1.47Ω | |
| Power(Watts) | 1W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.5% | |
| Operating Temperature | -55℃~+250℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.2xL6.4mm | |
| Resistance | 1.47Ω | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.5% | |
| Operating Temperature | -55℃~+250℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 17.3657 | $ 17.37 |
| 200+ | $ 6.7208 | $ 1344.16 |
| 500+ | $ 6.4848 | $ 3242.40 |
| 1,000+ | $ 6.3676 | $ 6367.60 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.2xL6.4mm | |
| Resistance | 1.47Ω | |
| Power(Watts) | 1W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.5% | |
| Operating Temperature | -55℃~+250℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.2xL6.4mm | |
| Resistance | 1.47Ω | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.5% | |
| Operating Temperature | -55℃~+250℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RWR81S1R47DRBSL | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 12.8062 | ||
| RWR81N1R47DRBSL | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 20.0127 | ||
| RWR81N1R47DSB12 | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 23.3034 | ||
| RWR81N1R47DSBSL | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 27.3735 | ||
| RWR81S1R47DRS70 | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 9.034 | ||
| RWR81S1R47DRRSL | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 11.3723 | ||
| RWR81N1R47DRRSL | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 18.0926 | ||
| RWR81N1R47DSRSL | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 25.3191 | ||
| RWR81S1R47DRS73 | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 9.3816 | ||
| RWR81S1R47DRB12 | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 11.3098 | ||
| RWR81N1R47BRBSL | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 29.2689 | ||
| RWR81N1R47BSS70 | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 30.1548 | ||
| RWR81N1R47BSRSL | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 37.8984 | ||
| RWR81N1R47BRRSL | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 27.0818 | ||
| RWR81N1R47BSB12 | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 35.481 | ||
| RWR81N1R47BSS73 | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 31.3255 | ||
| RWR81N1R47BSBSL | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 41.3426 | ||
| RWR81N1R47BRB12 | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 26.0254 |

