LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55J20R3BSRE5 product image
Images for reference only

VISHAY RNC55J20R3BSRE5

Manufacturer
MPN
RNC55J20R3BSRE5
LCSC Part #
C3439659
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 20.3Ω ±0.1% 125mW Through Hole,D2.4xL6.4mm
DatasheetVISHAY RNC55J20R3BSRE5
Alternative Parts14
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.3046$ 2.30
200+$ 0.8932$ 178.64
500+$ 0.8608$ 430.40
1,000+$ 0.8454$ 845.40
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance20.3Ω
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55J20R3BSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 7.347
RNC55J20R3BRB14VISHAYThrough Hole,D2.4xL6.4mm0$ 7.347
RNC55J20R3BSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 2.1998
RNC55J20R3BSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.4215
RNC55J20R3BSRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 2.3046
RNC55J20R3BSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 8.4237
ERC5520R300BEEB500VISHAYThrough Hole,D2.4xL6.4mm0$ 1.8943
RNC55J20R3BSRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 2.3046
ERC5520R300BEEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 6.9583
RNC55J20R3BSR36VISHAYThrough Hole,D2.4xL6.4mm0$ 2.3046
ERC5520R300BEEA500VISHAYThrough Hole,D2.4xL6.4mm0$ 1.6012
RNC55H20R3BSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 6.4764
RNC55H20R3BRB14VISHAYThrough Hole,D2.4xL6.4mm0$ 6.4764
ERC5520R300BHEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 6.1285